AF0805FR-07820RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 15.812
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09777
Datasheet

Similar


YAGEO
In Stock: 64.623
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06536
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 26.353
Unit Price: kr.1.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14007
Datasheet

Similar


Panasonic Electronic Components
In Stock: 33.235
Unit Price: kr.0.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.448
Unit Price: kr.1.41000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4.838
Unit Price: kr.1.28000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08796
Datasheet

Similar


Vishay Dale
In Stock: 71.957
Unit Price: kr.0.90000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07820RL

DigiKey Part Number
13-AF0805FR-07820RLTR-ND - Tape & Reel (TR)
13-AF0805FR-07820RLCT-ND - Cut Tape (CT)
13-AF0805FR-07820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-07820RL
Description
RES SMD 820 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.24300kr.2.43
25kr.0.21240kr.5.31
50kr.0.18300kr.9.15
100kr.0.16960kr.16.96
250kr.0.13288kr.33.22
1.000kr.0.11661kr.116.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10445kr.522.25
10.000kr.0.08486kr.848.60
15.000kr.0.07507kr.1,126.05
25.000kr.0.06528kr.1,632.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250