
AF0805FR-075R1L | |
---|---|
DigiKey Part Number | 13-AF0805FR-075R1LTR-ND - Tape & Reel (TR) 13-AF0805FR-075R1LCT-ND - Cut Tape (CT) 13-AF0805FR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-075R1L |
Description | RES SMD 5.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.28200 | kr.2.82 |
25 | kr.0.24560 | kr.6.14 |
50 | kr.0.20860 | kr.10.43 |
100 | kr.0.19900 | kr.19.90 |
250 | kr.0.18920 | kr.47.30 |
500 | kr.0.15898 | kr.79.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.12403 | kr.620.15 |
10.000 | kr.0.11307 | kr.1,130.70 |
25.000 | kr.0.10815 | kr.2,703.75 |
35.000 | kr.0.10534 | kr.3,686.90 |
50.000 | kr.0.10268 | kr.5,134.00 |
60.000 | kr.0.10143 | kr.6,085.80 |
120.000 | kr.0.09733 | kr.11,679.60 |
125.000 | kr.0.09712 | kr.12,140.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |