
RT0402FRE07150KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07150KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07150KLCT-ND - Cut Tape (CT) 13-RT0402FRE07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07150KL |
Description | RES SMD 150K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.06160 | kr.1.54 |
| 50 | kr.0.05880 | kr.2.94 |
| 100 | kr.0.05570 | kr.5.57 |
| 250 | kr.0.05224 | kr.13.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05222 | kr.522.20 |
| 20.000 | kr.0.04570 | kr.914.00 |
| 30.000 | kr.0.03772 | kr.1,131.60 |
| 50.000 | kr.0.03639 | kr.1,819.50 |
| 70.000 | kr.0.03632 | kr.2,542.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

