AF0805FR-074M75L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


YAGEO
In Stock: 11.200
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Similar


Vishay Dale
In Stock: 29.636
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13864
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet
4.75 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-074M75L

DigiKey Part Number
AF0805FR-074M75L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-074M75L
Description
RES SMD 4.75M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-074M75L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805FR-074M75LYAGEO0AR0805FR-074M75L-NDkr.0.51867Similar
RC0805FR-074M75LYAGEO11.200311-4.75MCRCT-NDkr.0.64000Similar
RCS2012F4754CSSamsung Electro-Mechanics0RCS2012F4754CS-NDkr.0.06976Direct
CRCW08054M75FKEAVishay Dale29.636541-4.75MCCT-NDkr.0.64000Similar
CRCW08054M75FKTAVishay Dale0CRCW08054M75FKTA-NDkr.0.13864Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12712kr.635.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.12712
Unit Price with VAT:kr.0.15890