0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-074K99L

DigiKey Part Number
13-AF0805FR-074K99LTR-ND - Tape & Reel (TR)
13-AF0805FR-074K99LCT-ND - Cut Tape (CT)
13-AF0805FR-074K99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-074K99L
Description
RES SMD 4.99K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.14700kr.1.47
25kr.0.13840kr.3.46
50kr.0.12420kr.6.21
100kr.0.11650kr.11.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12403kr.620.15
10.000kr.0.09792kr.979.20
15.000kr.0.09139kr.1,370.85
25.000kr.0.08486kr.2,121.50
35.000kr.0.06528kr.2,284.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250