Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07422RL | |
|---|---|
DigiKey Part Number | AF0805FR-07422RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07422RL |
Description | RES SMD 422 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07422RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07422RL | YAGEO | 0 | AC0805FR-07422RL-ND | kr.0.04855 | Similar |
| AR0805FR-07422RL | YAGEO | 0 | AR0805FR-07422RL-ND | kr.0.51867 | Similar |
| RC0805DR-07422RL | YAGEO | 0 | RC0805DR-07422RL-ND | kr.0.10078 | Similar |
| RC0805FR-07422RL | YAGEO | 38.529 | 311-422CRCT-ND | kr.0.64000 | Similar |
| RCS2012F4220CS | Samsung Electro-Mechanics | 0 | RCS2012F4220CS-ND | kr.0.06976 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09098 | kr.454.90 |
| Unit Price without VAT: | kr.0.09098 |
|---|---|
| Unit Price with VAT: | kr.0.11373 |











