AF0805FR-07332RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 5.567
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09792
Datasheet

Similar


YAGEO
In Stock: 89.062
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Similar


Vishay Dale
In Stock: 751
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.35000
Datasheet

Similar


Vishay Dale
In Stock: 10.979
Unit Price: kr.1.03000
Datasheet

Similar


Panasonic Industry
In Stock: 33.846
Unit Price: kr.0.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33581
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.35000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 714
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06066
Datasheet
332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07332RL

DigiKey Part Number
AF0805FR-07332RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-07332RL
Description
RES SMD 332 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07332RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07332RLYAGEO5.567YAG5366CT-NDkr.0.64000Similar
AR0805FR-07332RLYAGEO0AR0805FR-07332RL-NDkr.0.51867Similar
RC0805DR-07332RLYAGEO0RC0805DR-07332RL-NDkr.0.09792Similar
RC0805FR-07332RLYAGEO89.062311-332CRCT-NDkr.0.64000Similar
RCS2012F3320CSSamsung Electro-Mechanics0RCS2012F3320CS-NDkr.0.06976Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09098kr.454.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.09098
Unit Price with VAT:kr.0.11373