Similar
Similar
Similar
Direct
Similar
Similar
Similar

AF0805FR-072M7L | |
|---|---|
DigiKey Part Number | AF0805FR-072M7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-072M7L |
Description | RES SMD 2.7M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-072M7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072M7L | YAGEO | 5.000 | 13-AC0805FR-072M7LCT-ND | kr.0.63000 | Similar |
| AR0805FR-072M7L | YAGEO | 0 | AR0805FR-072M7L-ND | kr.0.51301 | Similar |
| RC0805FR-072M7L | YAGEO | 34.504 | 13-RC0805FR-072M7LCT-ND | kr.0.63000 | Similar |
| RCS2012F275CS | Samsung Electro-Mechanics | 0 | RCS2012F275CS-ND | kr.0.07383 | Direct |
| CRCW08052M70FKEA | Vishay Dale | 33.077 | 541-2.70MCCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12573 | kr.628.65 |
| Unit Price without VAT: | kr.0.12573 |
|---|---|
| Unit Price with VAT: | kr.0.15716 |






