AF0805FR-0724KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 34.520
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Similar


YAGEO
In Stock: 108.376
Unit Price: kr.0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 28.389
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 7.144
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 4.199
Unit Price: kr.1.01000
Datasheet

Similar


Panasonic Industry
In Stock: 45.886
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.33000
Datasheet
24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0724KL

DigiKey Part Number
13-AF0805FR-0724KLTR-ND - Tape & Reel (TR)
13-AF0805FR-0724KLCT-ND - Cut Tape (CT)
13-AF0805FR-0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-0724KL
Description
RES SMD 24K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0724KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0724KLYAGEO34.52013-AC0805FR-0724KLCT-NDkr.0.63000Similar
AR0805FR-0724KLYAGEO0AR0805FR-0724KL-NDkr.0.51301Similar
RC0805DR-0724KLYAGEO0RC0805DR-0724KL-NDkr.0.09968Similar
RC0805FR-0724KLYAGEO108.376311-24.0KCRCT-NDkr.0.63000Similar
RCS2012F243CSSamsung Electro-Mechanics0RCS2012F243CS-NDkr.0.07383Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28400kr.7.10
50kr.0.23580kr.11.79
100kr.0.19840kr.19.84
250kr.0.16104kr.40.26
500kr.0.13948kr.69.74
1.000kr.0.12243kr.122.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08999kr.449.95
10.000kr.0.08257kr.825.70
15.000kr.0.07897kr.1,184.55
25.000kr.0.07506kr.1,876.50
35.000kr.0.07283kr.2,549.05
50.000kr.0.07071kr.3,535.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000