CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-7W33KL

DigiKey Part Number
13-AC0805JR-7W33KLTR-ND - Tape & Reel (TR)
13-AC0805JR-7W33KLCT-ND - Cut Tape (CT)
13-AC0805JR-7W33KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-7W33KL
Description
RES 33K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.25000kr.2.50
25kr.0.21000kr.5.25
50kr.0.17020kr.8.51
100kr.0.16000kr.16.00
250kr.0.15028kr.37.57
500kr.0.11828kr.59.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09139kr.456.95
10.000kr.0.06528kr.652.80
15.000kr.0.06202kr.930.30
25.000kr.0.05875kr.1,468.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250