
AC0402FR-074M3L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-074M3LTR-ND - Tape & Reel (TR) 13-AC0402FR-074M3LCT-ND - Cut Tape (CT) 13-AC0402FR-074M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-074M3L |
Description | RES 4.3 MOHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.09000 | kr.0.90 |
| 25 | kr.0.08200 | kr.2.05 |
| 50 | kr.0.07160 | kr.3.58 |
| 100 | kr.0.06850 | kr.6.85 |
| 250 | kr.0.03688 | kr.9.22 |
| 500 | kr.0.02598 | kr.12.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03917 | kr.391.70 |
| 20.000 | kr.0.01306 | kr.261.20 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

