10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-0710RL

DigiKey Part Number
13-AF0805FR-0710RLTR-ND - Tape & Reel (TR)
13-AF0805FR-0710RLCT-ND - Cut Tape (CT)
13-AF0805FR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0805FR-0710RL
Description
RES SMD 10 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805DR-0710RLYAGEO4.99913-RC0805DR-0710RLCT-NDkr.1.28000Similar
RC0805FR-0710RLYAGEO153.740311-10.0CRCT-NDkr.0.71000Similar
SR0805FR-0710RLYAGEO5.03013-SR0805FR-0710RLCT-NDkr.1.79000Similar
ERJ-P6WF10R0VPanasonic Industry22.057P16861CT-NDkr.2.69000Similar
RCA080510R0FKEAVishay Dale31.979541-2219-1-NDkr.0.71000Parametric Equivalent
In-Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.47400kr.4.74
25kr.0.37160kr.9.29
50kr.0.31160kr.15.58
100kr.0.26410kr.26.41
250kr.0.21716kr.54.29
500kr.0.19012kr.95.06
1.000kr.0.16878kr.168.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12712kr.635.60
10.000kr.0.11779kr.1,177.90
15.000kr.0.11324kr.1,698.60
25.000kr.0.10832kr.2,708.00
35.000kr.0.10550kr.3,692.50
50.000kr.0.10284kr.5,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000