1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603JR-071ML

DigiKey Part Number
13-AF0603JR-071MLTR-ND - Tape & Reel (TR)
13-AF0603JR-071MLCT-ND - Cut Tape (CT)
13-AF0603JR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603JR-071ML
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603JR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06352kr.31.76
1.000kr.0.05414kr.54.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03710kr.185.50
10.000kr.0.03306kr.330.60
15.000kr.0.03110kr.466.50
25.000kr.0.02898kr.724.50
35.000kr.0.02777kr.971.95
50.000kr.0.02662kr.1,331.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750