
PE2512FKE070R075Z | |
|---|---|
DigiKey Part Number  | 13-PE2512FKE070R075Z-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PE2512FKE070R075Z  | 
Description  | RES 0.075 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.254" L x 0.128" W (6.45mm x 3.25mm)  | |
Height - Seated (Max)  | 0.037" (0.95mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.70557 | kr.2,822.28 | 
| Unit Price without VAT: | kr.0.70557 | 
|---|---|
| Unit Price with VAT: | kr.0.88196 | 

