Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0603FR-07910KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07910KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07910KLCT-ND - Cut Tape (CT) 13-AF0603FR-07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07910KL |
Description | RES SMD 910K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07910KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.12800 | kr.3.20 |
| 50 | kr.0.11140 | kr.5.57 |
| 100 | kr.0.10430 | kr.10.43 |
| 250 | kr.0.08680 | kr.21.70 |
| 1.000 | kr.0.07494 | kr.74.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07834 | kr.391.70 |
| 10.000 | kr.0.05875 | kr.587.50 |
| 15.000 | kr.0.04896 | kr.734.40 |
| 25.000 | kr.0.03917 | kr.979.25 |
| 35.000 | kr.0.03590 | kr.1,256.50 |
| 50.000 | kr.0.03264 | kr.1,632.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |







