2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R007E

DigiKey Part Number
13-PA2512FKF7W0R007ETR-ND - Tape & Reel (TR)
13-PA2512FKF7W0R007ECT-ND - Cut Tape (CT)
13-PA2512FKF7W0R007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R007E
Description
RES 0.007 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.76500kr.27.65
25kr.2.35280kr.58.82
50kr.2.09400kr.104.70
100kr.1.87460kr.187.46
250kr.1.63380kr.408.45
500kr.1.48276kr.741.38
1.000kr.1.35450kr.1,354.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15288kr.4,611.52
8.000kr.1.07421kr.8,593.68
12.000kr.1.03380kr.12,405.60
20.000kr.0.98810kr.19,762.00
28.000kr.0.96087kr.26,904.36
40.000kr.0.95547kr.38,218.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250