
AF0603FR-07560RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07560RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07560RLCT-ND - Cut Tape (CT) 13-AF0603FR-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07560RL |
Description | RES SMD 560 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07560RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.13440 | kr.13.44 |
| 250 | kr.0.10676 | kr.26.69 |
| 500 | kr.0.09104 | kr.45.52 |
| 1.000 | kr.0.07868 | kr.78.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05570 | kr.278.50 |
| 10.000 | kr.0.05035 | kr.503.50 |
| 15.000 | kr.0.04774 | kr.716.10 |
| 25.000 | kr.0.04492 | kr.1,123.00 |
| 35.000 | kr.0.04331 | kr.1,515.85 |
| 50.000 | kr.0.04178 | kr.2,089.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

