0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0747KL

DigiKey Part Number
13-AF0603FR-0747KLTR-ND - Tape & Reel (TR)
13-AF0603FR-0747KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AF0603FR-0747KL
Description
RES SMD 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0747KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
25kr.0.09480kr.2.37
50kr.0.07800kr.3.90
100kr.0.07490kr.7.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06528kr.326.40
10.000kr.0.05222kr.522.20
15.000kr.0.04570kr.685.50
25.000kr.0.03917kr.979.25
35.000kr.0.03909kr.1,368.15
125.000kr.0.03896kr.4,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000