
AF0603FR-073ML | |
|---|---|
DigiKey Part Number | 13-AF0603FR-073MLTR-ND - Tape & Reel (TR) 13-AF0603FR-073MLCT-ND - Cut Tape (CT) 13-AF0603FR-073MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-073ML |
Description | RES SMD 3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-073ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20660 | kr.10.33 |
| 100 | kr.0.17240 | kr.17.24 |
| 250 | kr.0.13872 | kr.34.68 |
| 500 | kr.0.11958 | kr.59.79 |
| 1.000 | kr.0.10436 | kr.104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07570 | kr.378.50 |
| 10.000 | kr.0.06909 | kr.690.90 |
| 15.000 | kr.0.06588 | kr.988.20 |
| 25.000 | kr.0.06241 | kr.1,560.25 |
| 35.000 | kr.0.06041 | kr.2,114.35 |
| 50.000 | kr.0.05853 | kr.2,926.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

