Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AF0603FR-0724KL | |
|---|---|
| DigiKey Part Number | 13-AF0603FR-0724KLTR-ND - Tape & Reel (TR) 13-AF0603FR-0724KLCT-ND - Cut Tape (CT) 13-AF0603FR-0724KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0603FR-0724KL | 
| Description | RES SMD 24K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AF0603FR-0724KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.14100 | kr.1.41 | 
| 25 | kr.0.12800 | kr.3.20 | 
| 50 | kr.0.11140 | kr.5.57 | 
| 100 | kr.0.10430 | kr.10.43 | 
| 250 | kr.0.08680 | kr.21.70 | 
| 1.000 | kr.0.07494 | kr.74.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07181 | kr.359.05 | 
| 10.000 | kr.0.05875 | kr.587.50 | 
| 15.000 | kr.0.04896 | kr.734.40 | 
| 25.000 | kr.0.03917 | kr.979.25 | 
| 35.000 | kr.0.03590 | kr.1,256.50 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
 
 
 









