20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0720RL

DigiKey Part Number
311-20LMTR-ND - Tape & Reel (TR)
311-20LMCT-ND - Cut Tape (CT)
311-20LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0720RL
Description
RES SMD 20 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26300kr.2.63
25kr.0.20000kr.5.00
50kr.0.16400kr.8.20
100kr.0.13590kr.13.59
250kr.0.10796kr.26.99
500kr.0.09204kr.46.02
1.000kr.0.07955kr.79.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05632kr.281.60
10.000kr.0.05090kr.509.00
15.000kr.0.04827kr.724.05
25.000kr.0.04542kr.1,135.50
35.000kr.0.04378kr.1,532.30
50.000kr.0.04224kr.2,112.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000