1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-071ML

DigiKey Part Number
13-AF0603FR-071MLTR-ND - Tape & Reel (TR)
13-AF0603FR-071MLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AF0603FR-071ML
Description
RES SMD 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10676kr.26.69
500kr.0.09104kr.45.52
1.000kr.0.07868kr.78.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05570kr.278.50
10.000kr.0.05035kr.503.50
15.000kr.0.04774kr.716.10
25.000kr.0.04492kr.1,123.00
35.000kr.0.04331kr.1,515.85
50.000kr.0.04178kr.2,089.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750