
AF0603FR-071M2L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-071M2LTR-ND - Tape & Reel (TR) 13-AF0603FR-071M2LCT-ND - Cut Tape (CT) 13-AF0603FR-071M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-071M2L |
Description | RES SMD 1.2M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-071M2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPF1204 | Rohm Semiconductor | 3.300 | 846-SFR03EZPF1204CT-ND | kr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20900 | kr.10.45 |
| 100 | kr.0.17440 | kr.17.44 |
| 250 | kr.0.14024 | kr.35.06 |
| 500 | kr.0.12090 | kr.60.45 |
| 1.000 | kr.0.10551 | kr.105.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08112 | kr.405.60 |
| 10.000 | kr.0.07405 | kr.740.50 |
| 15.000 | kr.0.07061 | kr.1,059.15 |
| 25.000 | kr.0.06688 | kr.1,672.00 |
| 35.000 | kr.0.06475 | kr.2,266.25 |
| 50.000 | kr.0.06273 | kr.3,136.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

