
AF0603FR-0716K9L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-0716K9LTR-ND - Tape & Reel (TR) 13-AF0603FR-0716K9LCT-ND - Cut Tape (CT) 13-AF0603FR-0716K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-0716K9L |
Description | RES SMD 16.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-0716K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 25 | kr.0.08720 | kr.2.18 |
| 50 | kr.0.07800 | kr.3.90 |
| 100 | kr.0.07490 | kr.7.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03917 | kr.195.85 |
| 10.000 | kr.0.03264 | kr.326.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

