120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-07120RL

DigiKey Part Number
13-AF0603FR-07120RLTR-ND - Tape & Reel (TR)
13-AF0603FR-07120RLCT-ND - Cut Tape (CT)
13-AF0603FR-07120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-07120RL
Description
RES SMD 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1200CTCal-Chip Electronics, Inc.5.0004713-CAS06F1200CT-NDkr.0.70000Parametric Equivalent
ERJ-U03F1200VPanasonic Industry28.40310-ERJ-U03F1200VCT-NDkr.0.95000Parametric Equivalent
ERJ-U3RD1200VPanasonic Industry3.00810-ERJ-U3RD1200VCT-NDkr.1.39000Parametric Equivalent
SFR03EZPF1200Rohm Semiconductor8.079846-SFR03EZPF1200CT-NDkr.0.95000Parametric Equivalent
In-Stock: 2.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10676kr.26.69
500kr.0.09104kr.45.52
1.000kr.0.07868kr.78.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05570kr.278.50
10.000kr.0.05035kr.503.50
15.000kr.0.04774kr.716.10
25.000kr.0.04492kr.1,123.00
35.000kr.0.04331kr.1,515.85
50.000kr.0.04178kr.2,089.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750