Parametric Equivalent

AF0603FR-0710ML | |
|---|---|
DigiKey Part Number  | 13-AF0603FR-0710MLTR-ND - Tape & Reel (TR) 13-AF0603FR-0710MLCT-ND - Cut Tape (CT) 13-AF0603FR-0710MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AF0603FR-0710ML  | 
Description  | RES SMD 10M OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AF0603FR-0710ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.14700 | kr.1.47 | 
| 25 | kr.0.13320 | kr.3.33 | 
| 50 | kr.0.11780 | kr.5.89 | 
| 100 | kr.0.11070 | kr.11.07 | 
| 250 | kr.0.09932 | kr.24.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07181 | kr.359.05 | 
| 10.000 | kr.0.06528 | kr.652.80 | 
| 15.000 | kr.0.06300 | kr.945.00 | 
| 35.000 | kr.0.06099 | kr.2,134.65 | 
| 50.000 | kr.0.05909 | kr.2,954.50 | 
| 60.000 | kr.0.05820 | kr.3,492.00 | 
| 120.000 | kr.0.05528 | kr.6,633.60 | 
| 125.000 | kr.0.05512 | kr.6,890.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 


