Parametric Equivalent

AF0603FR-0710ML | |
|---|---|
DigiKey Part Number | 13-AF0603FR-0710MLTR-ND - Tape & Reel (TR) 13-AF0603FR-0710MLCT-ND - Cut Tape (CT) 13-AF0603FR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-0710ML |
Description | RES SMD 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-0710ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.11780 | kr.5.89 |
| 100 | kr.0.11070 | kr.11.07 |
| 250 | kr.0.09932 | kr.24.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07181 | kr.359.05 |
| 10.000 | kr.0.06528 | kr.652.80 |
| 15.000 | kr.0.06300 | kr.945.00 |
| 35.000 | kr.0.06099 | kr.2,134.65 |
| 50.000 | kr.0.05909 | kr.2,954.50 |
| 60.000 | kr.0.05820 | kr.3,492.00 |
| 120.000 | kr.0.05528 | kr.6,633.60 |
| 125.000 | kr.0.05512 | kr.6,890.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


