AF0603DR-07301KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05786
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10810
Datasheet
301 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603DR-07301KL

DigiKey Part Number
AF0603DR-07301KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0603DR-07301KL
Description
RES SMD 301K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603DR-07301KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603DR-07301KLYAGEO0RC0603DR-07301KL-NDkr.0.05786Upgrade
CRCW0603301KDKEAPVishay Dale0CRCW0603301KDKEAP-NDkr.0.22540Similar
ERJ-3RED3013VPanasonic Industry010-ERJ-3RED3013VTR-NDkr.0.10810Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13376kr.668.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13376
Unit Price with VAT:kr.0.16720