62 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402JR-0762RL

DigiKey Part Number
13-AF0402JR-0762RLTR-ND - Tape & Reel (TR)
13-AF0402JR-0762RLCT-ND - Cut Tape (CT)
13-AF0402JR-0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402JR-0762RL
Description
RES SMD 62 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402JR-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14880kr.3.72
50kr.0.11920kr.5.96
100kr.0.09740kr.9.74
250kr.0.07640kr.19.10
500kr.0.06422kr.32.11
1.000kr.0.05474kr.54.74
5.000kr.0.03975kr.198.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03343kr.334.30
20.000kr.0.03019kr.603.80
30.000kr.0.02862kr.858.60
50.000kr.0.02692kr.1,346.00
70.000kr.0.02595kr.1,816.50
100.000kr.0.02503kr.2,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000