470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603JR-070R47L

DigiKey Part Number
13-PT0603JR-070R47LTR-ND - Tape & Reel (TR)
13-PT0603JR-070R47LCT-ND - Cut Tape (CT)
13-PT0603JR-070R47LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603JR-070R47L
Description
RES 0.47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0603JR-070R47L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.81800kr.8.18
25kr.0.68960kr.17.24
50kr.0.60860kr.30.43
100kr.0.53950kr.53.95
250kr.0.46308kr.115.77
500kr.0.41540kr.207.70
1.000kr.0.37476kr.374.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30229kr.1,511.45
10.000kr.0.27860kr.2,786.00
15.000kr.0.26643kr.3,996.45
25.000kr.0.25266kr.6,316.50
35.000kr.0.24445kr.8,555.75
50.000kr.0.23644kr.11,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750