
AF0402JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0710RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0710RLCT-ND - Cut Tape (CT) 13-AF0402JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0710RL |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18520 | kr.4.63 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.12490 | kr.12.49 |
| 250 | kr.0.09892 | kr.24.73 |
| 500 | kr.0.08394 | kr.41.97 |
| 1.000 | kr.0.07234 | kr.72.34 |
| 5.000 | kr.0.05390 | kr.269.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04582 | kr.458.20 |
| 20.000 | kr.0.04183 | kr.836.60 |
| 30.000 | kr.0.03988 | kr.1,196.40 |
| 50.000 | kr.0.03778 | kr.1,889.00 |
| 70.000 | kr.0.03658 | kr.2,560.60 |
| 100.000 | kr.0.03544 | kr.3,544.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

