
AF0402FR-0756K2L | |
---|---|
DigiKey Part Number | 13-AF0402FR-0756K2LTR-ND - Tape & Reel (TR) 13-AF0402FR-0756K2LCT-ND - Cut Tape (CT) 13-AF0402FR-0756K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0756K2L |
Description | RES SMD 56.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0756K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25000 | kr.2.50 |
25 | kr.0.18960 | kr.4.74 |
50 | kr.0.15480 | kr.7.74 |
100 | kr.0.12800 | kr.12.80 |
250 | kr.0.10164 | kr.25.41 |
500 | kr.0.08666 | kr.43.33 |
1.000 | kr.0.07494 | kr.74.94 |
5.000 | kr.0.05623 | kr.281.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05082 | kr.508.20 |
20.000 | kr.0.04653 | kr.930.60 |
30.000 | kr.0.04444 | kr.1,333.20 |
50.000 | kr.0.04218 | kr.2,109.00 |
70.000 | kr.0.04088 | kr.2,861.60 |
100.000 | kr.0.03966 | kr.3,966.00 |
120.000 | kr.0.03909 | kr.4,690.80 |
240.000 | kr.0.03720 | kr.8,928.00 |
250.000 | kr.0.03710 | kr.9,275.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |