
AF0402FR-07560KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07560KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07560KLCT-ND - Cut Tape (CT) 13-AF0402FR-07560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07560KL |
Description | RES 560K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.07160 | kr.3.58 |
| 100 | kr.0.05630 | kr.5.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04570 | kr.457.00 |
| 30.000 | kr.0.04444 | kr.1,333.20 |
| 50.000 | kr.0.04218 | kr.2,109.00 |
| 70.000 | kr.0.04088 | kr.2,861.60 |
| 100.000 | kr.0.03966 | kr.3,966.00 |
| 120.000 | kr.0.03909 | kr.4,690.80 |
| 240.000 | kr.0.03720 | kr.8,928.00 |
| 250.000 | kr.0.03710 | kr.9,275.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

