
RT0603BRD07604KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07604KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07604KLCT-ND - Cut Tape (CT) 13-RT0603BRD07604KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07604KL |
Description | RES SMD 604K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07604KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.37040 | kr.9.26 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.32900 | kr.32.90 |
| 250 | kr.0.30560 | kr.76.40 |
| 500 | kr.0.28898 | kr.144.49 |
| 1.000 | kr.0.27382 | kr.273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23223 | kr.1,161.15 |
| 10.000 | kr.0.22200 | kr.2,220.00 |
| 15.000 | kr.0.21655 | kr.3,248.25 |
| 25.000 | kr.0.21022 | kr.5,255.50 |
| 35.000 | kr.0.20637 | kr.7,222.95 |
| 50.000 | kr.0.20253 | kr.10,126.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

