0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-073K6L

DigiKey Part Number
13-AF0402FR-073K6LTR-ND - Tape & Reel (TR)
13-AF0402FR-073K6LCT-ND - Cut Tape (CT)
13-AF0402FR-073K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-073K6L
Description
RES SMD 3.6K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-073K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.14100kr.1.41
25kr.0.12800kr.3.20
50kr.0.11140kr.5.57
100kr.0.10430kr.10.43
250kr.0.07500kr.18.75
500kr.0.05620kr.28.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04570kr.457.00
20.000kr.0.03264kr.652.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500