AF0402FR-07261RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 540.872
Unit Price: kr.0.63000
Datasheet

Direct


Bourns Inc.
In Stock: 20.797
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03724
Datasheet

Similar


Vishay Dale
In Stock: 43.130
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 3.526
Unit Price: kr.1.01000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet
261 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-07261RL

DigiKey Part Number
AF0402FR-07261RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0402FR-07261RL
Description
RES SMD 261 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-07261RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-07261RLYAGEO540.872YAG3078CT-NDkr.0.63000Upgrade
CR0402-FX-2610GLFBourns Inc.20.797CR0402-FX-2610GLFCT-NDkr.0.63000Direct
RC1005F2610CSSamsung Electro-Mechanics01276-3969-2-NDkr.0.03570Upgrade
RMCS0402FT261RStackpole Electronics Inc0RMCS0402FT261R-NDkr.0.03724Upgrade
CRCW0402261RFKEDVishay Dale43.130541-261LCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05035kr.503.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.05035
Unit Price with VAT:kr.0.06294