1.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-071K4L

DigiKey Part Number
13-AF0402FR-071K4LTR-ND - Tape & Reel (TR)
13-AF0402FR-071K4LCT-ND - Cut Tape (CT)
13-AF0402FR-071K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-071K4L
Description
RES SMD 1.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-071K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10676kr.26.69
500kr.0.09104kr.45.52
1.000kr.0.07868kr.78.68
5.000kr.0.05905kr.295.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05035kr.503.50
20.000kr.0.04609kr.921.80
30.000kr.0.04402kr.1,320.60
50.000kr.0.04178kr.2,089.00
70.000kr.0.04050kr.2,835.00
100.000kr.0.03929kr.3,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750