
| AF0402FR-0710KL | |
|---|---|
| DigiKey Part Number | 13-AF0402FR-0710KLTR-ND - Tape & Reel (TR) 13-AF0402FR-0710KLCT-ND - Cut Tape (CT) 13-AF0402FR-0710KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0402FR-0710KL | 
| Description | RES SMD 10K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AF0402FR-0710KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.07000 | kr.0.70 | 
| 25 | kr.0.06640 | kr.1.66 | 
| 50 | kr.0.05880 | kr.2.94 | 
| 100 | kr.0.05630 | kr.5.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05082 | kr.508.20 | 
| 20.000 | kr.0.04653 | kr.930.60 | 
| 30.000 | kr.0.04444 | kr.1,333.20 | 
| 50.000 | kr.0.04218 | kr.2,109.00 | 
| 70.000 | kr.0.04088 | kr.2,861.60 | 
| 100.000 | kr.0.03966 | kr.3,966.00 | 
| 120.000 | kr.0.03909 | kr.4,690.80 | 
| 240.000 | kr.0.03720 | kr.8,928.00 | 
| 250.000 | kr.0.03710 | kr.9,275.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark