Upgrade
Similar
Similar

AF0402DR-0715KL | |
|---|---|
DigiKey Part Number | AF0402DR-0715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402DR-0715KL |
Description | RES SMD 15K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402DR-0715KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402DR-0715KL | YAGEO | 0 | RC0402DR-0715KL-ND | kr.0.05659 | Upgrade |
| CRCW040215K0DKEDP | Vishay Dale | 0 | CRCW040215K0DKEDP-ND | kr.0.20619 | Similar |
| CRCW040215K0DKEEP | Vishay Dale | 0 | CRCW040215K0DKEEP-ND | kr.0.17161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12416 | kr.1,241.60 |
| Unit Price without VAT: | kr.0.12416 |
|---|---|
| Unit Price with VAT: | kr.0.15520 |



