AF0201JR-0768KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.881
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04249
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 18.704
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 9.254
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 4.645
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 79.218
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.11731
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03124
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet
68 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-0768KL

DigiKey Part Number
AF0201JR-0768KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-0768KL
Description
RES SMD 68K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-0768KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0768KLYAGEO4.881YAG5232CT-NDkr.0.63000Similar
AC0201JR-0768KLYAGEO0AC0201JR-0768KL-NDkr.0.04249Similar
RC0201DR-0768KLYAGEO0RC0201DR-0768KL-NDkr.0.14339Similar
RC0201JR-0768KLYAGEO0311-68KNCT-NDkr.0.63000Similar
CRCW020168K0FNEDVishay Dale18.704541-CRCW020168K0FNEDCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08947kr.894.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.08947
Unit Price with VAT:kr.0.11184