Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0201JR-0730RL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-0730RLTR-ND - Tape & Reel (TR) 13-AF0201JR-0730RLCT-ND - Cut Tape (CT) 13-AF0201JR-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-0730RL |
Description | RES SMD 30 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-0730RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.25100 | kr.12.55 |
| 100 | kr.0.21180 | kr.21.18 |
| 250 | kr.0.17220 | kr.43.05 |
| 500 | kr.0.14950 | kr.74.75 |
| 1.000 | kr.0.13162 | kr.131.62 |
| 5.000 | kr.0.10311 | kr.515.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08947 | kr.894.70 |
| 20.000 | kr.0.08327 | kr.1,665.40 |
| 30.000 | kr.0.08025 | kr.2,407.50 |
| 50.000 | kr.0.07698 | kr.3,849.00 |
| 70.000 | kr.0.07511 | kr.5,257.70 |
| 100.000 | kr.0.07334 | kr.7,334.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |






