Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0201JR-07220RL | |
|---|---|
DigiKey Part Number | AF0201JR-07220RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201JR-07220RL |
Description | RES SMD 220 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-07220RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07220RL | YAGEO | 6.800 | YAG5175CT-ND | kr.0.63000 | Similar |
| AC0201JR-07220RL | YAGEO | 4.479 | 13-AC0201JR-07220RLCT-ND | kr.0.63000 | Similar |
| RC0201DR-07220RL | YAGEO | 0 | RC0201DR-07220RL-ND | kr.0.14339 | Similar |
| RC0201JR-07220RL | YAGEO | 0 | 311-220NCT-ND | kr.0.63000 | Similar |
| CRCW0201220RFNED | Vishay Dale | 30.750 | 541-CRCW0201220RFNEDCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08947 | kr.894.70 |
| Unit Price without VAT: | kr.0.08947 |
|---|---|
| Unit Price with VAT: | kr.0.11184 |









