
AF0201JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-0710KLTR-ND - Tape & Reel (TR) 13-AF0201JR-0710KLCT-ND - Cut Tape (CT) 13-AF0201JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-0710KL |
Description | RES SMD 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.12560 | kr.3.14 |
| 50 | kr.0.09860 | kr.4.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11750 | kr.1,175.00 |
| 20.000 | kr.0.07834 | kr.1,566.80 |
| 50.000 | kr.0.07771 | kr.3,885.50 |
| 70.000 | kr.0.07582 | kr.5,307.40 |
| 100.000 | kr.0.07403 | kr.7,403.00 |
| 120.000 | kr.0.07319 | kr.8,782.80 |
| 240.000 | kr.0.07044 | kr.16,905.60 |
| 250.000 | kr.0.07029 | kr.17,572.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

