Similar
Similar
Similar
Similar

AF0201FR-076K49L | |
|---|---|
DigiKey Part Number | AF0201FR-076K49L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201FR-076K49L |
Description | RES SMD 6.49K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-076K49L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-076K49L | YAGEO | 3.941 | YAG5236CT-ND | kr.0.64000 | Similar |
| RC0201DR-076K49L | YAGEO | 0 | RC0201DR-076K49L-ND | kr.0.14497 | Similar |
| CRCW02016K49FNED | Vishay Dale | 5.000 | 541-CRCW02016K49FNEDCT-ND | kr.0.64000 | Similar |
| ERJ-1GNF6491C | Panasonic Industry | 40.899 | P123115CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11779 | kr.1,177.90 |
| Unit Price without VAT: | kr.0.11779 |
|---|---|
| Unit Price with VAT: | kr.0.14724 |





