AF0201FR-07604KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.14110
Datasheet

Similar


Vishay Dale
In Stock: 6.542
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 87.013
Unit Price: kr.0.64000
Datasheet
604 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-07604KL

DigiKey Part Number
AF0201FR-07604KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201FR-07604KL
Description
RES SMD 604K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-07604KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07604KLYAGEO0AC0201FR-07604KL-NDkr.0.05209Similar
RC0201DR-07604KLYAGEO0RC0201DR-07604KL-NDkr.0.14110Similar
CRCW0201604KFNEDVishay Dale6.542541-CRCW0201604KFNEDCT-NDkr.0.64000Similar
ERJ-1GNF6043CPanasonic Industry87.013P123097CT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11779kr.1,177.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.11779
Unit Price with VAT:kr.0.14724