33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0733KL

DigiKey Part Number
13-AF0201FR-0733KLTR-ND - Tape & Reel (TR)
13-AF0201FR-0733KLCT-ND - Cut Tape (CT)
13-AF0201FR-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-0733KL
Description
RES SMD 33K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46900kr.4.69
25kr.0.36760kr.9.19
50kr.0.30820kr.15.41
100kr.0.26120kr.26.12
250kr.0.21480kr.53.70
500kr.0.18804kr.94.02
1.000kr.0.16693kr.166.93
5.000kr.0.13328kr.666.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11650kr.1,165.00
20.000kr.0.10916kr.2,183.20
30.000kr.0.10559kr.3,167.70
50.000kr.0.10172kr.5,086.00
70.000kr.0.09950kr.6,965.00
100.000kr.0.09740kr.9,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750