
AF0201FR-07300RL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07300RLTR-ND - Tape & Reel (TR) 13-AF0201FR-07300RLCT-ND - Cut Tape (CT) 13-AF0201FR-07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07300RL |
Description | RES SMD 300 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07300RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26120 | kr.26.12 |
| 250 | kr.0.21480 | kr.53.70 |
| 500 | kr.0.18804 | kr.94.02 |
| 1.000 | kr.0.16693 | kr.166.93 |
| 5.000 | kr.0.13328 | kr.666.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11650 | kr.1,165.00 |
| 20.000 | kr.0.10916 | kr.2,183.20 |
| 30.000 | kr.0.10559 | kr.3,167.70 |
| 50.000 | kr.0.10172 | kr.5,086.00 |
| 70.000 | kr.0.09950 | kr.6,965.00 |
| 100.000 | kr.0.09740 | kr.9,740.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

