AF0201FR-0722K6L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33636
Datasheet

Similar


Vishay Dale
In Stock: 9.480
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 88.629
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03124
Datasheet
22.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0722K6L

DigiKey Part Number
AF0201FR-0722K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201FR-0722K6L
Description
RES SMD 22.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0722K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0722K6LYAGEO0AC0201FR-0722K6L-NDkr.0.05153Similar
RC0201DR-0722K6LYAGEO0RC0201DR-0722K6L-NDkr.0.14339Similar
AF0201DR-0722K6LYAGEO0AF0201DR-0722K6L-NDkr.0.33636Parametric Equivalent
CRCW020122K6FNEDVishay Dale9.480541-CRCW020122K6FNEDCT-NDkr.0.63000Similar
ERJ-1GNF2262CPanasonic Industry88.629P122841CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11650kr.1,165.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.11650
Unit Price with VAT:kr.0.14563