
AF0201FR-071KL | |
---|---|
DigiKey Part Number | 13-AF0201FR-071KLTR-ND - Tape & Reel (TR) 13-AF0201FR-071KLCT-ND - Cut Tape (CT) 13-AF0201FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-071KL |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.15400 | kr.1.54 |
25 | kr.0.14320 | kr.3.58 |
50 | kr.0.13060 | kr.6.53 |
100 | kr.0.12670 | kr.12.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.09792 | kr.979.20 |
120.000 | kr.0.09733 | kr.11,679.60 |
240.000 | kr.0.09407 | kr.22,576.80 |
250.000 | kr.0.09390 | kr.23,475.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |