New at DigiKey
10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0603BR-0710KL

DigiKey Part Number
13-AE0603BR-0710KLTR-ND - Tape & Reel (TR)
13-AE0603BR-0710KLCT-ND - Cut Tape (CT)
13-AE0603BR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0603BR-0710KL
Description
RES 10K OHM 0.1% 1/5W 0603 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05200kr.10.52
25kr.0.85200kr.21.30
50kr.0.73800kr.36.90
100kr.0.64730kr.64.73
250kr.0.55640kr.139.10
500kr.0.50404kr.252.02
1.000kr.0.46238kr.462.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39570kr.1,978.50
10.000kr.0.37626kr.3,762.60
15.000kr.0.36679kr.5,501.85
25.000kr.0.35652kr.8,913.00
35.000kr.0.35064kr.12,272.40
50.000kr.0.34508kr.17,254.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250